Red 24 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AAT-10106-R4

DigiKey Part Number
H3AAT-10106-R4-ND
Manufacturer
Manufacturer Product Number
H3AAT-10106-R4
Description
JUMPER-H1506TR/A2015R/H1506TR 6"
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,43000 Kč124,30 Kč
3011,28267 Kč338,48 Kč
5010,77820 Kč538,91 Kč
10010,13580 Kč1 013,58 Kč
2509,34408 Kč2 336,02 Kč
5008,78684 Kč4 393,42 Kč
1 0008,26295 Kč8 262,95 Kč
2 5007,61852 Kč19 046,30 Kč
5 0007,16478 Kč35 823,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,43000 Kč
Unit Price with VAT:15,04030 Kč
Alternate Color
JUMPER-H1506TR/A2015A/H1506TR 6"
In-Stock: 0
Unit Price: 12,43000 Kč
JUMPER-H1506TR/A2015B/H1506TR 6"
In-Stock: 0
Unit Price: 12,43000 Kč
JUMPER-H1506TR/A2015G/H1506TR 6"
In-Stock: 0
Unit Price: 12,43000 Kč
JUMPER-H1506TR/A2015L/H1506TR 6"
In-Stock: 0
Unit Price: 12,43000 Kč
JUMPER-H1506TR/A2015N/H1506TR 6"
In-Stock: 0
Unit Price: 12,43000 Kč
Alternate Length
JUMPER-H1506TR/A2015R/H1506TR 2"
In-Stock: 0
Unit Price: 11,67900 Kč
JUMPER-H1506TR/A2015R/H1506TR 3"
In-Stock: 0
Unit Price: 11,86700 Kč
JUMPER-H1506TR/A2015R/H1506TR 4"
In-Stock: 0
Unit Price: 12,05400 Kč
JUMPER-H1506TR/A2015R/H1506TR 5"
In-Stock: 0
Unit Price: 12,24200 Kč
JUMPER-H1506TR/A2015R/H1506TR 8"
In-Stock: 0
Unit Price: 12,80500 Kč
Assembly Component