


H3AAT-10103-R4 | |
|---|---|
DigiKey Part Number | H3AAT-10103-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10103-R4 |
Description | JUMPER-H1506TR/A2015R/H1506TR 3" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,86700 Kč | 118,67 Kč |
| 30 | 10,76833 Kč | 323,05 Kč |
| 50 | 10,29020 Kč | 514,51 Kč |
| 100 | 9,67700 Kč | 967,70 Kč |
| 250 | 8,92032 Kč | 2 230,08 Kč |
| 500 | 8,38850 Kč | 4 194,25 Kč |
| 1 000 | 7,88838 Kč | 7 888,38 Kč |
| 2 500 | 7,27298 Kč | 18 182,45 Kč |
| 5 000 | 6,83985 Kč | 34 199,25 Kč |
| Unit Price without VAT: | 11,86700 Kč |
|---|---|
| Unit Price with VAT: | 14,35907 Kč |











