


H3ABT-10102-R4 | |
|---|---|
DigiKey Part Number | H3ABT-10102-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10102-R4 |
Description | JUMPER-H1506TR/A2015R/H1504TR 2" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,26200 Kč | 112,62 Kč |
| 30 | 10,21233 Kč | 306,37 Kč |
| 50 | 9,75620 Kč | 487,81 Kč |
| 100 | 9,17430 Kč | 917,43 Kč |
| 250 | 8,45816 Kč | 2 114,54 Kč |
| 500 | 7,95388 Kč | 3 976,94 Kč |
| 1 000 | 7,47962 Kč | 7 479,62 Kč |
| 2 500 | 6,89616 Kč | 17 240,40 Kč |
| 5 000 | 6,48543 Kč | 32 427,15 Kč |
| Unit Price without VAT: | 11,26200 Kč |
|---|---|
| Unit Price with VAT: | 13,62702 Kč |











