


H3ABT-10103-R4 | |
|---|---|
DigiKey Part Number | H3ABT-10103-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10103-R4 |
Description | JUMPER-H1506TR/A2015R/H1504TR 3" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,45000 Kč | 114,50 Kč |
| 30 | 10,38600 Kč | 311,58 Kč |
| 50 | 9,92300 Kč | 496,15 Kč |
| 100 | 9,32870 Kč | 932,87 Kč |
| 250 | 8,60080 Kč | 2 150,20 Kč |
| 500 | 8,08734 Kč | 4 043,67 Kč |
| 1 000 | 7,60538 Kč | 7 605,38 Kč |
| 2 500 | 7,01204 Kč | 17 530,10 Kč |
| 5 000 | 6,59443 Kč | 32 972,15 Kč |
| Unit Price without VAT: | 11,45000 Kč |
|---|---|
| Unit Price with VAT: | 13,85450 Kč |











