Brown 24 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 24 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABT-10103-N4

DigiKey Part Number
H3ABT-10103-N4-ND
Manufacturer
Manufacturer Product Number
H3ABT-10103-N4
Description
JUMPER-H1506TR/A2015N/H1504TR 3"
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
3.00" (76.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,52800 Kč115,28 Kč
3010,45700 Kč313,71 Kč
509,99080 Kč499,54 Kč
1009,39240 Kč939,24 Kč
2508,65956 Kč2 164,89 Kč
5008,14260 Kč4 071,30 Kč
1 0007,65734 Kč7 657,34 Kč
2 5007,05995 Kč17 649,88 Kč
5 0006,63948 Kč33 197,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,52800 Kč
Unit Price with VAT:13,94888 Kč
Alternate Color
JUMPER-H1506TR/A2015A/H1504TR 3"
In-Stock: 0
Unit Price: 11,52800 Kč
JUMPER-H1506TR/A2015B/H1504TR 3"
In-Stock: 0
Unit Price: 11,52800 Kč
JUMPER-H1506TR/A2015G/H1504TR 3"
In-Stock: 0
Unit Price: 11,52800 Kč
JUMPER-H1506TR/A2015L/H1504TR 3"
In-Stock: 0
Unit Price: 11,52800 Kč
JUMPER-H1506TR/A2015R/H1504TR 3"
In-Stock: 0
Unit Price: 11,52800 Kč
Alternate Length
JUMPER-H1506TR/A2015N/H1504TR 2"
In-Stock: 0
Unit Price: 11,33900 Kč
JUMPER-H1506TR/A2015N/H1504TR 4"
In-Stock: 0
Unit Price: 11,71700 Kč
JUMPER-H1506TR/A2015N/H1504TR 5"
In-Stock: 0
Unit Price: 11,90600 Kč
JUMPER-H1506TR/A2015N/H1504TR 6"
In-Stock: 0
Unit Price: 12,09500 Kč
JUMPER-H1506TR/A2015N/H1504TR 8"
In-Stock: 0
Unit Price: 12,47300 Kč