Brown 24 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 24 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABT-10102-N4

DigiKey Part Number
H3ABT-10102-N4-ND
Manufacturer
Manufacturer Product Number
H3ABT-10102-N4
Description
JUMPER-H1506TR/A2015N/H1504TR 2"
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
2.00" (50.80mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,33900 Kč113,39 Kč
3010,28200 Kč308,46 Kč
509,82280 Kč491,14 Kč
1009,23700 Kč923,70 Kč
2508,51596 Kč2 128,99 Kč
5008,00822 Kč4 004,11 Kč
1 0007,53072 Kč7 530,72 Kč
2 5006,94328 Kč17 358,20 Kč
5 0006,52975 Kč32 648,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,33900 Kč
Unit Price with VAT:13,72019 Kč
Alternate Color
JUMPER-H1506TR/A2015A/H1504TR 2"
In-Stock: 0
Unit Price: 11,33900 Kč
JUMPER-H1506TR/A2015B/H1504TR 2"
In-Stock: 0
Unit Price: 11,33900 Kč
JUMPER-H1506TR/A2015G/H1504TR 2"
In-Stock: 0
Unit Price: 11,33900 Kč
JUMPER-H1506TR/A2015L/H1504TR 2"
In-Stock: 0
Unit Price: 11,33900 Kč
JUMPER-H1506TR/A2015R/H1504TR 2"
In-Stock: 0
Unit Price: 11,33900 Kč
Alternate Length
JUMPER-H1506TR/A2015N/H1504TR 3"
In-Stock: 0
Unit Price: 11,52800 Kč
JUMPER-H1506TR/A2015N/H1504TR 4"
In-Stock: 0
Unit Price: 11,71700 Kč
JUMPER-H1506TR/A2015N/H1504TR 5"
In-Stock: 0
Unit Price: 11,90600 Kč
JUMPER-H1506TR/A2015N/H1504TR 6"
In-Stock: 0
Unit Price: 12,09500 Kč
JUMPER-H1506TR/A2015N/H1504TR 8"
In-Stock: 0
Unit Price: 12,47300 Kč