


H3ABT-10102-L4 | |
|---|---|
DigiKey Part Number | H3ABT-10102-L4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10102-L4 |
Description | JUMPER-H1506TR/A2015L/H1504TR 2" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,33900 Kč | 113,39 Kč |
| 30 | 10,28200 Kč | 308,46 Kč |
| 50 | 9,82280 Kč | 491,14 Kč |
| 100 | 9,23700 Kč | 923,70 Kč |
| 250 | 8,51596 Kč | 2 128,99 Kč |
| 500 | 8,00822 Kč | 4 004,11 Kč |
| 1 000 | 7,53072 Kč | 7 530,72 Kč |
| 2 500 | 6,94328 Kč | 17 358,20 Kč |
| 5 000 | 6,52975 Kč | 32 648,75 Kč |
| Unit Price without VAT: | 11,33900 Kč |
|---|---|
| Unit Price with VAT: | 13,72019 Kč |











