


H3ABT-10105-L4 | |
|---|---|
DigiKey Part Number | H3ABT-10105-L4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10105-L4 |
Description | JUMPER-H1506TR/A2015L/H1504TR 5" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,90600 Kč | 119,06 Kč |
| 30 | 10,80000 Kč | 324,00 Kč |
| 50 | 10,31840 Kč | 515,92 Kč |
| 100 | 9,70320 Kč | 970,32 Kč |
| 250 | 8,94516 Kč | 2 236,29 Kč |
| 500 | 8,41138 Kč | 4 205,69 Kč |
| 1 000 | 7,90974 Kč | 7 909,74 Kč |
| 2 500 | 7,29277 Kč | 18 231,92 Kč |
| 5 000 | 6,85845 Kč | 34 292,25 Kč |
| Unit Price without VAT: | 11,90600 Kč |
|---|---|
| Unit Price with VAT: | 14,40626 Kč |











