


H3ABT-10103-G4 | |
|---|---|
DigiKey Part Number | H3ABT-10103-G4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10103-G4 |
Description | JUMPER-H1506TR/A2015G/H1504TR 3" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,52800 Kč | 115,28 Kč |
| 30 | 10,45700 Kč | 313,71 Kč |
| 50 | 9,99080 Kč | 499,54 Kč |
| 100 | 9,39240 Kč | 939,24 Kč |
| 250 | 8,65956 Kč | 2 164,89 Kč |
| 500 | 8,14260 Kč | 4 071,30 Kč |
| 1 000 | 7,65734 Kč | 7 657,34 Kč |
| 2 500 | 7,05995 Kč | 17 649,88 Kč |
| 5 000 | 6,63948 Kč | 33 197,40 Kč |
| Unit Price without VAT: | 11,52800 Kč |
|---|---|
| Unit Price with VAT: | 13,94888 Kč |











