Green 24 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 24 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABT-10104-G4

DigiKey Part Number
H3ABT-10104-G4-ND
Manufacturer
Manufacturer Product Number
H3ABT-10104-G4
Description
JUMPER-H1506TR/A2015G/H1504TR 4"
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,71700 Kč117,17 Kč
3010,62500 Kč318,75 Kč
5010,15460 Kč507,73 Kč
1009,54780 Kč954,78 Kč
2508,80236 Kč2 200,59 Kč
5008,27700 Kč4 138,50 Kč
1 0007,78354 Kč7 783,54 Kč
2 5007,17644 Kč17 941,10 Kč
5 0006,74905 Kč33 745,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,71700 Kč
Unit Price with VAT:14,17757 Kč
Alternate Color
JUMPER-H1506TR/A2015A/H1504TR 4"
In-Stock: 0
Unit Price: 11,71700 Kč
JUMPER-H1506TR/A2015B/H1504TR 4"
In-Stock: 0
Unit Price: 11,71700 Kč
JUMPER-H1506TR/A2015L/H1504TR 4"
In-Stock: 0
Unit Price: 11,71700 Kč
JUMPER-H1506TR/A2015N/H1504TR 4"
In-Stock: 0
Unit Price: 11,71700 Kč
JUMPER-H1506TR/A2015R/H1504TR 4"
In-Stock: 0
Unit Price: 11,71700 Kč
Alternate Length
JUMPER-H1506TR/A2015G/H1504TR 2"
In-Stock: 0
Unit Price: 11,33900 Kč
JUMPER-H1506TR/A2015G/H1504TR 3"
In-Stock: 0
Unit Price: 11,52800 Kč
JUMPER-H1506TR/A2015G/H1504TR 5"
In-Stock: 0
Unit Price: 11,90600 Kč
JUMPER-H1506TR/A2015G/H1504TR 6"
In-Stock: 0
Unit Price: 12,09500 Kč
JUMPER-H1506TR/A2015G/H1504TR 8"
In-Stock: 0
Unit Price: 12,47300 Kč