


H3ABT-10104-B4 | |
|---|---|
DigiKey Part Number | H3ABT-10104-B4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10104-B4 |
Description | JUMPER-H1506TR/A2015B/H1504TR 4" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,71700 Kč | 117,17 Kč |
| 30 | 10,62500 Kč | 318,75 Kč |
| 50 | 10,15460 Kč | 507,73 Kč |
| 100 | 9,54780 Kč | 954,78 Kč |
| 250 | 8,80236 Kč | 2 200,59 Kč |
| 500 | 8,27700 Kč | 4 138,50 Kč |
| 1 000 | 7,78354 Kč | 7 783,54 Kč |
| 2 500 | 7,17644 Kč | 17 941,10 Kč |
| 5 000 | 6,74905 Kč | 33 745,25 Kč |
| Unit Price without VAT: | 11,71700 Kč |
|---|---|
| Unit Price with VAT: | 14,17757 Kč |











