


H3ABT-10108-B4 | |
|---|---|
DigiKey Part Number | H3ABT-10108-B4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10108-B4 |
Description | JUMPER-H1506TR/A2015B/H1504TR 8" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,47300 Kč | 124,73 Kč |
| 30 | 11,31100 Kč | 339,33 Kč |
| 50 | 10,80980 Kč | 540,49 Kč |
| 100 | 10,16510 Kč | 1 016,51 Kč |
| 250 | 9,37100 Kč | 2 342,75 Kč |
| 500 | 8,81202 Kč | 4 406,01 Kč |
| 1 000 | 8,28686 Kč | 8 286,86 Kč |
| 2 500 | 7,64050 Kč | 19 101,25 Kč |
| 5 000 | 7,18543 Kč | 35 927,15 Kč |
| Unit Price without VAT: | 12,47300 Kč |
|---|---|
| Unit Price with VAT: | 15,09233 Kč |











