


H3ABT-10108-R4 | |
|---|---|
DigiKey Part Number | H3ABT-10108-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10108-R4 |
Description | JUMPER-H1506TR/A2015R/H1504TR 8" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,38800 Kč | 123,88 Kč |
| 30 | 11,23400 Kč | 337,02 Kč |
| 50 | 10,73640 Kč | 536,82 Kč |
| 100 | 10,09610 Kč | 1 009,61 Kč |
| 250 | 9,30740 Kč | 2 326,85 Kč |
| 500 | 8,75222 Kč | 4 376,11 Kč |
| 1 000 | 8,23062 Kč | 8 230,62 Kč |
| 2 500 | 7,58865 Kč | 18 971,62 Kč |
| 5 000 | 7,13667 Kč | 35 683,35 Kč |
| Unit Price without VAT: | 12,38800 Kč |
|---|---|
| Unit Price with VAT: | 14,98948 Kč |











