


DF11-18DEP-2C | |
|---|---|
DigiKey Part Number | H2920-ND |
Manufacturer | |
Manufacturer Product Number | DF11-18DEP-2C |
Description | CONN PLUG HSG 18POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11-18DEP-2C Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -30°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 11,92900 Kč | 119,29 Kč |
| 25 | 11,18680 Kč | 279,67 Kč |
| 50 | 10,65300 Kč | 532,65 Kč |
| 100 | 10,14200 Kč | 1 014,20 Kč |
| 300 | 9,38497 Kč | 2 815,49 Kč |
| 500 | 9,05212 Kč | 4 526,06 Kč |
| 1 000 | 8,61979 Kč | 8 619,79 Kč |
| 2 500 | 8,07992 Kč | 20 199,80 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |













