Black 24 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABT-10112-B4

DigiKey Part Number
H3ABT-10112-B4-ND
Manufacturer
Manufacturer Product Number
H3ABT-10112-B4
Description
JUMPER-H1506TR/A2015B/H1504TR12"
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,22900 Kč132,29 Kč
3011,99700 Kč359,91 Kč
5011,46500 Kč573,25 Kč
10010,77830 Kč1 077,83 Kč
2509,93708 Kč2 484,27 Kč
5009,34452 Kč4 672,26 Kč
1 0008,78745 Kč8 787,45 Kč
2 5008,10212 Kč20 255,30 Kč
5 0007,61963 Kč38 098,15 Kč
Manufacturers Standard Package
Unit Price without VAT:13,22900 Kč
Unit Price with VAT:16,00709 Kč
Alternate Color
JUMPER-H1506TR/A2015A/H1504TR12"
In-Stock: 0
Unit Price: 13,22900 Kč
JUMPER-H1506TR/A2015G/H1504TR12"
In-Stock: 0
Unit Price: 13,22900 Kč
JUMPER-H1506TR/A2015L/H1504TR12"
In-Stock: 0
Unit Price: 13,22900 Kč
JUMPER-H1506TR/A2015N/H1504TR12"
In-Stock: 0
Unit Price: 13,22900 Kč
JUMPER-H1506TR/A2015R/H1504TR12"
In-Stock: 0
Unit Price: 13,22900 Kč
Alternate Length
JUMPER-H1506TR/A2015B/H1504TR 2"
In-Stock: 0
Unit Price: 11,33900 Kč
JUMPER-H1506TR/A2015B/H1504TR 3"
In-Stock: 0
Unit Price: 11,52800 Kč
JUMPER-H1506TR/A2015B/H1504TR 4"
In-Stock: 0
Unit Price: 11,71700 Kč
JUMPER-H1506TR/A2015B/H1504TR 5"
In-Stock: 0
Unit Price: 11,90600 Kč
JUMPER-H1506TR/A2015B/H1504TR 6"
In-Stock: 0
Unit Price: 12,09500 Kč