


H3ABT-10112-L4 | |
|---|---|
DigiKey Part Number | H3ABT-10112-L4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10112-L4 |
Description | JUMPER-H1506TR/A2015L/H1504TR12" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,22900 Kč | 132,29 Kč |
| 30 | 11,99700 Kč | 359,91 Kč |
| 50 | 11,46500 Kč | 573,25 Kč |
| 100 | 10,77830 Kč | 1 077,83 Kč |
| 250 | 9,93708 Kč | 2 484,27 Kč |
| 500 | 9,34452 Kč | 4 672,26 Kč |
| 1 000 | 8,78745 Kč | 8 787,45 Kč |
| 2 500 | 8,10212 Kč | 20 255,30 Kč |
| 5 000 | 7,61963 Kč | 38 098,15 Kč |
| Unit Price without VAT: | 13,22900 Kč |
|---|---|
| Unit Price with VAT: | 16,00709 Kč |











