



M80-4151098 | |
|---|---|
DigiKey Part Number | 952-3724-ND |
Manufacturer | |
Manufacturer Product Number | M80-4151098 |
Description | CONN RCPT HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4151098 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Mounting Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 10 | 128,02500 Kč | 1 280,25 Kč |
| 25 | 119,99920 Kč | 2 999,98 Kč |
| 50 | 114,27120 Kč | 5 713,56 Kč |
| 100 | 108,81370 Kč | 10 881,37 Kč |
| 250 | 102,00324 Kč | 25 500,81 Kč |
| 500 | 97,13800 Kč | 48 569,00 Kč |
| 1 000 | 92,50564 Kč | 92 505,64 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |














