



M80-9160099 | |
|---|---|
DigiKey Part Number | 952-2984-ND |
Manufacturer | |
Manufacturer Product Number | M80-9160099 |
Description | F CBL CRMPD CONTACT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Color Red |
Packaging Bag | Contact Finish Thickness 11.8µin (0.30µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 11.8" (300.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 74,90000 Kč | 749,00 Kč |
| 30 | 69,30733 Kč | 2 079,22 Kč |
| 50 | 66,85340 Kč | 3 342,67 Kč |
| 100 | 63,65960 Kč | 6 365,96 Kč |
| 250 | 59,67296 Kč | 14 918,24 Kč |
| 500 | 56,82520 Kč | 28 412,60 Kč |
| 1 000 | 54,11458 Kč | 54 114,58 Kč |
| 2 500 | 50,72991 Kč | 126 824,77 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |








