



M80-9150099 | |
|---|---|
DigiKey Part Number | 952-2983-ND |
Manufacturer | |
Manufacturer Product Number | M80-9150099 |
Description | F CBL CRMPD CONTACT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Color Red |
Packaging Bag | Contact Finish Thickness 11.8µin (0.30µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 11.8" (300.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 75,17300 Kč | 751,73 Kč |
| 30 | 69,56633 Kč | 2 086,99 Kč |
| 50 | 67,10120 Kč | 3 355,06 Kč |
| 100 | 63,89690 Kč | 6 389,69 Kč |
| 250 | 59,89468 Kč | 14 973,67 Kč |
| 500 | 57,03644 Kč | 28 518,22 Kč |
| 1 000 | 54,31574 Kč | 54 315,74 Kč |
| 2 500 | 50,91847 Kč | 127 296,18 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |






