


M80-9170099 | |
|---|---|
DigiKey Part Number | M80-9170099-ND |
Manufacturer | |
Manufacturer Product Number | M80-9170099 |
Description | DATAMATE FEMALE CRIMP CONTACT CA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 11.8µin (0.30µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 11.8" (300.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 49,70200 Kč | 497,02 Kč |
| 30 | 45,99267 Kč | 1 379,78 Kč |
| 50 | 44,36460 Kč | 2 218,23 Kč |
| 100 | 42,24590 Kč | 4 224,59 Kč |
| 250 | 39,59888 Kč | 9 899,72 Kč |
| 500 | 37,70904 Kč | 18 854,52 Kč |
| 1 000 | 35,90931 Kč | 35 909,31 Kč |
| 2 500 | 33,66282 Kč | 84 157,05 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |













