



M80-9190099 | |
|---|---|
DigiKey Part Number | 952-2597-ND |
Manufacturer | |
Manufacturer Product Number | M80-9190099 |
Description | F CBL CRMPD CONTACT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 11.8µin (0.30µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.91" (150.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 89,93400 Kč | 899,34 Kč |
| 30 | 83,21500 Kč | 2 496,45 Kč |
| 50 | 80,26280 Kč | 4 013,14 Kč |
| 100 | 76,43060 Kč | 7 643,06 Kč |
| 250 | 71,64516 Kč | 17 911,29 Kč |
| 500 | 68,22670 Kč | 34 113,35 Kč |
| 1 000 | 64,97264 Kč | 64 972,64 Kč |
| 2 500 | 60,90924 Kč | 152 273,10 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |





