



M80-9220099 | |
|---|---|
DigiKey Part Number | 952-3564-ND |
Manufacturer | |
Manufacturer Product Number | M80-9220099 |
Description | M80-011 SKT/SKT 22AWG 300MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 11.8µin (0.30µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 11.8" (300.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,66000 Kč | 131,66 Kč |
| 10 | 111,91900 Kč | 1 119,19 Kč |
| 30 | 103,55500 Kč | 3 106,65 Kč |
| 50 | 99,88320 Kč | 4 994,16 Kč |
| 100 | 95,11460 Kč | 9 511,46 Kč |
| 250 | 89,16004 Kč | 22 290,01 Kč |
| 500 | 84,90584 Kč | 42 452,92 Kč |
| 1 000 | 80,85700 Kč | 80 857,00 Kč |
| 2 500 | 75,80110 Kč | 189 502,75 Kč |
| Unit Price without VAT: | 131,66000 Kč |
|---|---|
| Unit Price with VAT: | 159,30860 Kč |






