



M80-4152098 | |
|---|---|
DigiKey Part Number | 952-3726-ND |
Manufacturer | |
Manufacturer Product Number | M80-4152098 |
Description | CONN RCPT HSG 20POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4152098 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Mounting Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,44000 Kč | 156,44 Kč |
| 10 | 133,00100 Kč | 1 330,01 Kč |
| 25 | 124,66920 Kč | 3 116,73 Kč |
| 50 | 118,71000 Kč | 5 935,50 Kč |
| 100 | 113,04480 Kč | 11 304,48 Kč |
| 250 | 105,96852 Kč | 26 492,13 Kč |
| 500 | 100,91386 Kč | 50 456,93 Kč |
| 1 000 | 96,10176 Kč | 96 101,76 Kč |
| Unit Price without VAT: | 156,44000 Kč |
|---|---|
| Unit Price with VAT: | 189,29240 Kč |









