


M80-5622005 | |
|---|---|
DigiKey Part Number | 952-3826-ND |
Manufacturer | |
Manufacturer Product Number | M80-5622005 |
Description | CONN HEADER 20P CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Header Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5622005 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Header | Features Jackscrews |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 250,12608 Kč | 125 063,04 Kč |
| Unit Price without VAT: | 250,12608 Kč |
|---|---|
| Unit Price with VAT: | 302,65256 Kč |







