
M80-MC21068MA-0450L | |
|---|---|
DigiKey Part Number | 952-M80-MC21068MA-0450L-ND |
Manufacturer | |
Manufacturer Product Number | M80-MC21068MA-0450L |
Description | CBL ASSY 2MM 10POS MALE TO WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Screw Lock | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 063,68000 Kč | 2 063,68 Kč |
| 10 | 1 754,17300 Kč | 17 541,73 Kč |
| 25 | 1 644,42880 Kč | 41 110,72 Kč |
| 50 | 1 566,03500 Kč | 78 301,75 Kč |
| 100 | 1 491,39340 Kč | 149 139,34 Kč |
| Unit Price without VAT: | 2 063,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 497,05280 Kč |





