


21033211510 | |
|---|---|
DigiKey Part Number | 1195-5476-ND |
Manufacturer | |
Manufacturer Product Number | 21033211510 |
Description | CONN PLUG MALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033211510 Models |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 5 | Ingress Protection IP20 |
Shell Size - Insert M12-5 | Voltage Rating 50V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 902,49000 Kč | 902,49 Kč |
| 10 | 767,12000 Kč | 7 671,20 Kč |
| 30 | 709,91433 Kč | 21 297,43 Kč |
| 50 | 684,80360 Kč | 34 240,18 Kč |
| 100 | 652,14750 Kč | 65 214,75 Kč |
| 250 | 611,37272 Kč | 152 843,18 Kč |
| Unit Price without VAT: | 902,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 092,01290 Kč |















