


21038122511 | |
|---|---|
DigiKey Part Number | 21038122511-ND |
Manufacturer | |
Manufacturer Product Number | 21038122511 |
Description | CONN PLG HSG FMALE 5POS INLINE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Conduit, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 21038122511 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Orientation A |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Black, Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Conduit, Coupling Nut, Strain Relief |
Type For Female Sockets | Shielding Shielded |
Number of Positions 5 | Note Contacts Sold Separately |
Shell Size - Insert M12-5 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 681,79000 Kč | 1 681,79 Kč |
| 10 | 1 429,60300 Kč | 14 296,03 Kč |
| 25 | 1 340,15760 Kč | 33 503,94 Kč |
| 50 | 1 276,25240 Kč | 63 812,62 Kč |
| 100 | 1 215,42100 Kč | 121 542,10 Kč |
| Unit Price without VAT: | 1 681,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 034,96590 Kč |











