
21038214511 | |
|---|---|
DigiKey Part Number | 1195-21038214511-ND |
Manufacturer | |
Manufacturer Product Number | 21038214511 |
Description | M12 A-CODE 4/5PIN FEMALE SHIELDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038214511 Models |
Category | Fastening Type Push-Pull |
Manufacturer HARTING | Orientation A |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell |
Number of Positions 5 | Shielding Shielded |
Shell Size - Insert M12-5 | Insert Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 257,78000 Kč | 1 257,78 Kč |
| 10 | 1 069,11300 Kč | 10 691,13 Kč |
| 25 | 1 002,21760 Kč | 25 055,44 Kč |
| 50 | 954,42200 Kč | 47 721,10 Kč |
| 100 | 908,91730 Kč | 90 891,73 Kč |
| Unit Price without VAT: | 1 257,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 521,91380 Kč |










