
21038212512 | |
|---|---|
DigiKey Part Number | 1195-21038212512-ND |
Manufacturer | |
Manufacturer Product Number | 21038212512 |
Description | M12 A-CODE 4/5PIN FEMALE SHIELDE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038212512 Models |
Category | Fastening Type Push-Pull |
Manufacturer HARTING | Orientation A |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell |
Number of Positions 5 | Shielding Shielded |
Shell Size - Insert M12-5 | Insert Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 092,74000 Kč | 1 092,74 Kč |
| 10 | 928,82600 Kč | 9 288,26 Kč |
| 25 | 870,70320 Kč | 21 767,58 Kč |
| 50 | 829,17320 Kč | 41 458,66 Kč |
| 100 | 789,64240 Kč | 78 964,24 Kč |
| 250 | 740,27608 Kč | 185 069,02 Kč |
| Unit Price without VAT: | 1 092,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 322,21540 Kč |










