
21038212507 | |
|---|---|
DigiKey Part Number | 1195-21038212507-ND |
Manufacturer | |
Manufacturer Product Number | 21038212507 |
Description | M12 A-CODE 4/5PIN FEMALE SHIELDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038212507 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Orientation A |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell |
Number of Positions 5 | Shielding Shielded |
Shell Size - Insert M12-5 | Insert Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,79000 Kč | 668,79 Kč |
| 10 | 568,39500 Kč | 5 683,95 Kč |
| 25 | 532,81160 Kč | 13 320,29 Kč |
| 50 | 507,39140 Kč | 25 369,57 Kč |
| 100 | 483,18920 Kč | 48 318,92 Kč |
| 250 | 452,97472 Kč | 113 243,68 Kč |
| Unit Price without VAT: | 668,79000 Kč |
|---|---|
| Unit Price with VAT: | 809,23590 Kč |













