


21038224505 | |
|---|---|
DigiKey Part Number | 1195-3576-ND |
Manufacturer | |
Manufacturer Product Number | 21038224505 |
Description | CONN JCK HSG FMALE 5P INLINE ANG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Jack Housing Free Hanging (In-Line), Angled Backshell, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 21038224505 Models |
Category | Mounting Type Free Hanging (In-Line), Angled |
Manufacturer HARTING | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Jack Housing | Features Backshell, Coupling Nut, Strain Relief |
Type For Female Sockets | Shielding Shielded |
Number of Positions 5 | Note Contacts Sold Separately |
Shell Size - Insert M12-5 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 393,64000 Kč | 1 393,64 Kč |
| 10 | 1 184,66500 Kč | 11 846,65 Kč |
| 25 | 1 110,53400 Kč | 27 763,35 Kč |
| 50 | 1 057,58520 Kč | 52 879,26 Kč |
| 100 | 1 007,16070 Kč | 100 716,07 Kč |
| Unit Price without VAT: | 1 393,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 686,30440 Kč |











