


21033292501 | |
|---|---|
DigiKey Part Number | 1195-5601-ND |
Manufacturer | |
Manufacturer Product Number | 21033292501 |
Description | CONN RCPT FMALE 5POS GOLD SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | 21033292501 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -30°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,66000 Kč | 695,66 Kč |
| 10 | 591,19900 Kč | 5 911,99 Kč |
| 25 | 554,19600 Kč | 13 854,90 Kč |
| 50 | 527,75540 Kč | 26 387,77 Kč |
| 100 | 502,58500 Kč | 50 258,50 Kč |
| 250 | 471,15648 Kč | 117 789,12 Kč |
| Unit Price without VAT: | 695,66000 Kč |
|---|---|
| Unit Price with VAT: | 841,74860 Kč |








