5 Position Circular Connector Receptacle, Female Sockets IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Female Sockets IDC
M8/M12 Industrial Circular Electrical Connectors

21032722505

DigiKey Part Number
1195-3236-ND
Manufacturer
Manufacturer Product Number
21032722505
Description
CONN RCPT FMALE 5POS GOLD IDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets IDC
Datasheet
 Datasheet
EDA/CAD Models
21032722505 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Die Cast
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
4A
Shell Size - Insert
M12-5
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Termination
IDC
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Backshell Material, Plating
Zinc Die Cast
Orientation
A
Contact Material
Brass
Primary Material
Metal
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1813,46000 Kč813,46 Kč
10691,44300 Kč6 914,43 Kč
25648,16640 Kč16 204,16 Kč
50617,24040 Kč30 862,02 Kč
100587,80960 Kč58 780,96 Kč
250551,05556 Kč137 763,89 Kč
Manufacturers Standard Package
Unit Price without VAT:813,46000 Kč
Unit Price with VAT:984,28660 Kč