


21010102015 | |
|---|---|
DigiKey Part Number | 21010102015-ND |
Manufacturer | |
Manufacturer Product Number | 21010102015 |
Description | CONN WIRE SEAL M12 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal M12 Black |
Datasheet | Datasheet |
EDA/CAD Models | 21010102015 Models |
Category | Accessory Type Wire Seal |
Manufacturer HARTING | For Use With/Related Products Cable, 4.7 ~ 6.0mm |
Series | Shell Size - Insert M12 |
Packaging Bulk | Features Dust Tight, Waterproof |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |











