


21032122306 | |
|---|---|
DigiKey Part Number | 1195-8153-ND |
Manufacturer | |
Manufacturer Product Number | 21032122306 |
Description | CONN RCPT FMALE 3POS GOLD IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21032122306 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 6A |
Shell Size - Insert M12-3 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination IDC | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,78000 Kč | 651,78 Kč |
| 10 | 553,92700 Kč | 5 539,27 Kč |
| 25 | 519,25520 Kč | 12 981,38 Kč |
| 50 | 494,48200 Kč | 24 724,10 Kč |
| 100 | 470,89690 Kč | 47 089,69 Kč |
| 250 | 441,45020 Kč | 110 362,55 Kč |
| Unit Price without VAT: | 651,78000 Kč |
|---|---|
| Unit Price with VAT: | 788,65380 Kč |



