Connector Wire Seal M12 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Wire Seal M12 Black
M8/M12 Industrial Circular Electrical Connectors

21010102003

DigiKey Part Number
1195-5471-ND
Manufacturer
Manufacturer Product Number
21010102003
Description
CONN WIRE SEAL M12 BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Wire Seal M12 Black
Datasheet
 Datasheet
EDA/CAD Models
21010102003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Wire Seal
Manufacturer
HARTING
For Use With/Related Products
Cable, 5.5 ~ 7.2mm
Series
Shell Size - Insert
M12
Packaging
Bulk
Features
Dust Tight, Waterproof
Part Status
Active
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,18000 Kč71,18 Kč
1060,45300 Kč604,53 Kč
3055,92467 Kč1 677,74 Kč
5053,94380 Kč2 697,19 Kč
10051,36740 Kč5 136,74 Kč
25048,15092 Kč12 037,73 Kč
50045,85292 Kč22 926,46 Kč
1 00043,66555 Kč43 665,55 Kč
2 50040,93392 Kč102 334,80 Kč
Manufacturers Standard Package
Unit Price without VAT:71,18000 Kč
Unit Price with VAT:86,12780 Kč