




21032122305 | |
|---|---|
DigiKey Part Number | 1195-3227-ND |
Manufacturer | |
Manufacturer Product Number | 21032122305 |
Description | CONN RCPT FMALE 4POS GOLD IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21032122305 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 6A |
Shell Size - Insert M12-4 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination IDC | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,41000 Kč | 631,41 Kč |
| 10 | 536,64600 Kč | 5 366,46 Kč |
| 25 | 503,05320 Kč | 12 576,33 Kč |
| 50 | 479,05680 Kč | 23 952,84 Kč |
| 100 | 456,20880 Kč | 45 620,88 Kč |
| 250 | 427,67720 Kč | 106 919,30 Kč |
| 500 | 407,29526 Kč | 203 647,63 Kč |
| Unit Price without VAT: | 631,41000 Kč |
|---|---|
| Unit Price with VAT: | 764,00610 Kč |












