


21010102007 | |
|---|---|
DigiKey Part Number | 21010102007-ND |
Manufacturer | |
Manufacturer Product Number | 21010102007 |
Description | CONN WIRE SEAL M12 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal M12 Black |
Datasheet | Datasheet |
EDA/CAD Models | 21010102007 Models |
Category | Accessory Type Wire Seal |
Manufacturer HARTING | For Use With/Related Products Cable, 6.0 ~ 8.0mm |
Series | Shell Size - Insert M12 |
Packaging Bulk | Features Dust Tight, Waterproof |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 58,68900 Kč | 586,89 Kč |
| Unit Price without VAT: | 58,68900 Kč |
|---|---|
| Unit Price with VAT: | 71,01369 Kč |











