Parametric Equivalent



21032121400 | |
|---|---|
DigiKey Part Number | 1195-7184-ND |
Manufacturer | |
Manufacturer Product Number | 21032121400 |
Description | CONN PLUG MALE 3POS GOLD IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21032121400 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 6A |
Shell Size - Insert M12-3 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination IDC | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21032121306 | HARTING | 200 | 1195-8724-ND | 545,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,75000 Kč | 600,75 Kč |
| 10 | 510,62900 Kč | 5 106,29 Kč |
| 25 | 478,66200 Kč | 11 966,55 Kč |
| 50 | 455,82460 Kč | 22 791,23 Kč |
| 100 | 434,08330 Kč | 43 408,33 Kč |
| 250 | 406,93788 Kč | 101 734,47 Kč |
| 500 | 387,54286 Kč | 193 771,43 Kč |
| Unit Price without VAT: | 600,75000 Kč |
|---|---|
| Unit Price with VAT: | 726,90750 Kč |






