


21032121306 | |
|---|---|
DigiKey Part Number | 1195-8724-ND |
Manufacturer | |
Manufacturer Product Number | 21032121306 |
Description | CONN PLUG MALE 3POS GOLD IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21032121306 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 6A |
Shell Size - Insert M12-3 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination IDC | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,74000 Kč | 545,74 Kč |
| 10 | 463,74100 Kč | 4 637,41 Kč |
| 25 | 434,70040 Kč | 10 867,51 Kč |
| 50 | 413,96300 Kč | 20 698,15 Kč |
| 100 | 394,21650 Kč | 39 421,65 Kč |
| 250 | 369,56228 Kč | 92 390,57 Kč |
| 500 | 351,94790 Kč | 175 973,95 Kč |
| Unit Price without VAT: | 545,74000 Kč |
|---|---|
| Unit Price with VAT: | 660,34540 Kč |








