Parametric Equivalent



21032122400 | |
|---|---|
DigiKey Part Number | 1195-8154-ND |
Manufacturer | |
Manufacturer Product Number | 21032122400 |
Description | CONN RCPT FMALE 3POS GOLD IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21032122400 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 6A |
Shell Size - Insert M12-3 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination IDC | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21032122306 | HARTING | 4 | 1195-8153-ND | 651,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,28000 Kč | 561,28 Kč |
| 10 | 477,05400 Kč | 4 770,54 Kč |
| 25 | 447,17360 Kč | 11 179,34 Kč |
| 50 | 425,83940 Kč | 21 291,97 Kč |
| 100 | 405,52810 Kč | 40 552,81 Kč |
| 250 | 380,16376 Kč | 95 040,94 Kč |
| 500 | 362,04458 Kč | 181 022,29 Kč |
| Unit Price without VAT: | 561,28000 Kč |
|---|---|
| Unit Price with VAT: | 679,14880 Kč |




