


21032121305 | |
|---|---|
DigiKey Part Number | 1195-3226-ND |
Manufacturer | |
Manufacturer Product Number | 21032121305 |
Description | CONN PLUG MALE 4POS GOLD IDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21032121305 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 6A |
Shell Size - Insert M12-4 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination IDC | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,34000 Kč | 596,34 Kč |
| 10 | 506,76600 Kč | 5 067,66 Kč |
| 25 | 475,04200 Kč | 11 876,05 Kč |
| 50 | 452,37680 Kč | 22 618,84 Kč |
| 100 | 430,79920 Kč | 43 079,92 Kč |
| 250 | 403,85704 Kč | 100 964,26 Kč |
| 500 | 384,61028 Kč | 192 305,14 Kč |
| Unit Price without VAT: | 596,34000 Kč |
|---|---|
| Unit Price with VAT: | 721,57140 Kč |


















