
21033212536 | |
|---|---|
DigiKey Part Number | 1195-21033212536-ND |
Manufacturer | |
Manufacturer Product Number | 21033212536 |
Description | M12-PCB-THR-5P-ACOD-ACOD-F-STR, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Board Guide |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 48VAC, 60VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Liquid Crystal Polymer (LCP) |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,44000 Kč | 699,44 Kč |
| 10 | 594,39000 Kč | 5 943,90 Kč |
| 25 | 557,16920 Kč | 13 929,23 Kč |
| 50 | 530,59000 Kč | 26 529,50 Kč |
| 100 | 505,28540 Kč | 50 528,54 Kč |
| 250 | 473,68716 Kč | 118 421,79 Kč |
| Unit Price without VAT: | 699,44000 Kč |
|---|---|
| Unit Price with VAT: | 846,32240 Kč |
















