
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 48VAC, 60VDC | |
Cable Opening | 0.114" ~ 0.201" (2.90mm ~ 5.10mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,27000 Kč | 382,27 Kč |
| 10 | 324,82300 Kč | 3 248,23 Kč |
| 25 | 304,48400 Kč | 7 612,10 Kč |
| 50 | 289,95120 Kč | 14 497,56 Kč |
| 100 | 276,11920 Kč | 27 611,92 Kč |
| 250 | 258,84680 Kč | 64 711,70 Kč |
| 500 | 246,50728 Kč | 123 253,64 Kč |
| Unit Price without VAT: | 382,27000 Kč |
|---|---|
| Unit Price with VAT: | 462,54670 Kč |

