


21011405081 | |
|---|---|
DigiKey Part Number | 1195-3216-ND |
Manufacturer | |
Manufacturer Product Number | 21011405081 |
Description | CONN PLUG MALE 4POS GOLD IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21011405081 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 32V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 85°C |
Termination IDC | Contact Material Brass |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,78000 Kč | 651,78 Kč |
| 10 | 553,92700 Kč | 5 539,27 Kč |
| 25 | 519,25520 Kč | 12 981,38 Kč |
| 50 | 494,48200 Kč | 24 724,10 Kč |
| 100 | 470,89690 Kč | 47 089,69 Kč |
| 250 | 441,45020 Kč | 110 362,55 Kč |
| Unit Price without VAT: | 651,78000 Kč |
|---|---|
| Unit Price with VAT: | 788,65380 Kč |
















