
21033176405 | |
|---|---|
DigiKey Part Number | 1195-4108-ND |
Manufacturer | |
Manufacturer Product Number | 21033176405 |
Description | CIRC CBL 4POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 21033176405 Models |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Multiple |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,59000 Kč | 319,59 Kč |
| 10 | 271,63000 Kč | 2 716,30 Kč |
| 25 | 254,61320 Kč | 6 365,33 Kč |
| 50 | 242,46400 Kč | 12 123,20 Kč |
| 100 | 230,89400 Kč | 23 089,40 Kč |
| 250 | 216,44908 Kč | 54 112,27 Kč |
| 500 | 206,12896 Kč | 103 064,48 Kč |
| 1 000 | 196,30421 Kč | 196 304,21 Kč |
| Unit Price without VAT: | 319,59000 Kč |
|---|---|
| Unit Price with VAT: | 386,70390 Kč |













