4 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Screw
21033193401
21033193401
21033193401

21033193401

DigiKey Part Number
1195-8744-ND
Manufacturer
Manufacturer Product Number
21033193401
Description
CONN RCPT MALE 4POS GOLD SCREW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
21033193401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Die Cast
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
7.5A
Shell Size - Insert
M12-4
Voltage Rating
250V
Mounting Type
Free Hanging (In-Line), Right Angle
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Termination
Screw
Operating Temperature
-30°C ~ 85°C
Fastening Type
Threaded
Backshell Material, Plating
Polyamide (PA), Nylon
Orientation
A
Contact Material
Brass
Primary Material
Metal
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1275,91000 Kč275,91 Kč
10234,48500 Kč2 344,85 Kč
25219,79880 Kč5 494,97 Kč
50209,30800 Kč10 465,40 Kč
100199,31930 Kč19 931,93 Kč
250186,84776 Kč46 711,94 Kč
500177,93958 Kč88 969,79 Kč
1 000169,45701 Kč169 457,01 Kč
Manufacturers Standard Package
Unit Price without VAT:275,91000 Kč
Unit Price with VAT:333,85110 Kč