4 Position Circular Connector Insert, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Insert, Male Pins Solder
21033211418
21033211418
har-flex®

21033211418

DigiKey Part Number
1195-8748-ND
Manufacturer
Manufacturer Product Number
21033211418
Description
CONN MALE INSERT 4POS GOLD SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
21033211418 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
A
Mfr
Contact Finish - Mating
Gold
Series
Features
Board Guide, Insert Only, Requires Shell
Packaging
Bulk
Shielding
Part Status
Active
Current Rating (Amps)
4A
Connector Type
Voltage Rating
250V
Number of Positions
4
Operating Temperature
-40°C ~ 85°C
Shell Size - Insert
M12-4
Contact Material
Copper Alloy
Mounting Type
Through Hole
Insert Material
Liquid Crystal Polymer (LCP)
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1379,85000 Kč379,85 Kč
10322,78100 Kč3 227,81 Kč
25302,57280 Kč7 564,32 Kč
60284,44583 Kč17 066,75 Kč
120270,87592 Kč32 505,11 Kč
300253,93370 Kč76 180,11 Kč
540243,62930 Kč131 559,82 Kč
Manufacturers Standard Package
Unit Price without VAT:379,85000 Kč
Unit Price with VAT:459,61850 Kč