




21033194401 | |
|---|---|
DigiKey Part Number | 1195-5599-ND |
Manufacturer | |
Manufacturer Product Number | 21033194401 |
Description | CONN RCPT FMALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | 21033194401 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 7.5A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -30°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA), Nylon |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,36000 Kč | 327,36 Kč |
| 10 | 278,11900 Kč | 2 781,19 Kč |
| 25 | 260,69440 Kč | 6 517,36 Kč |
| 50 | 248,25100 Kč | 12 412,55 Kč |
| 100 | 236,40600 Kč | 23 640,60 Kč |
| 250 | 221,61540 Kč | 55 403,85 Kč |
| 500 | 211,04964 Kč | 105 524,82 Kč |
| 1 000 | 200,98971 Kč | 200 989,71 Kč |
| Unit Price without VAT: | 327,36000 Kč |
|---|---|
| Unit Price with VAT: | 396,10560 Kč |









