


21033192401 | |
|---|---|
DigiKey Part Number | 1195-8742-ND |
Manufacturer | |
Manufacturer Product Number | 21033192401 |
Description | CONN PLUG FMALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | 21033192401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 250V | |
Cable Opening | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | |
Operating Temperature | -30°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,70000 Kč | 274,70 Kč |
| 10 | 233,52900 Kč | 2 335,29 Kč |
| 25 | 218,89480 Kč | 5 472,37 Kč |
| 50 | 208,44560 Kč | 10 422,28 Kč |
| 100 | 198,49940 Kč | 19 849,94 Kč |
| 250 | 186,07864 Kč | 46 519,66 Kč |
| 500 | 177,20606 Kč | 88 603,03 Kč |
| 1 000 | 168,75890 Kč | 168 758,90 Kč |
| Unit Price without VAT: | 274,70000 Kč |
|---|---|
| Unit Price with VAT: | 332,38700 Kč |











